Phoenix Contact Cat5 Cable, 5 m, Red M12 Male to RJ45 Male, Shielded PVC
- RS Stock No.:
- 280-828
- Mfr. Part No.:
- 1411541
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-828
- Mfr. Part No.:
- 1411541
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat5 Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Red | |
| Standards/Approvals | IEC 61076-2-101 | |
| Series | NBC | |
| Voltage | 48V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat5 Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Red | ||
Standards/Approvals IEC 61076-2-101 | ||
Series NBC | ||
Voltage 48V ac, 60V ac | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network cable designed for seamless connectivity in demanding environments. With its robust build and excellent transmission properties, it ensures reliable data transfer at speeds of up to 100 Mbps. Engineered for Sercos III applications, this cable offers exceptional performance with its 4-position, shielded design.
IP67 rated providing excellent protection against dust and water ingress
Inclusion of two types of connectors enhances versatility for various setups
Lightweight design allows for easy handling without sacrificing strength
Related links
- Phoenix Contact Cat5 Ethernet Cable Red M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45, Copper Braid PVC
- Phoenix Contact Cat5 Ethernet Cable Red M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Ethernet Cable Red M12 Male to RJ45, Copper Braid PVC
- Phoenix Contact Cat5 Cable Green M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45 Male, Shielded PVC
