Phoenix Contact Cat5 Cable, 2 m, Red M12 Male to RJ45 Male, Shielded PVC
- RS Stock No.:
- 281-008
- Mfr. Part No.:
- 1411540
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-008
- Mfr. Part No.:
- 1411540
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat5 Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Red | |
| Standards/Approvals | cULus | |
| Voltage | 48V ac, 60V ac | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat5 Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Red | ||
Standards/Approvals cULus | ||
Voltage 48V ac, 60V ac | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network cable is expertly designed for seamless integration with Sercos systems, ensuring dependable communication at speeds up to 100 Mbps. Featuring a robust preassembled design with PVC/PVC materials, it stands out for its durability and performance in demanding environments.
Preassembled for ease of installation saving time and reducing complexity
High quality shielding minimizes electromagnetic interference and enhances signal integrity
Suitable for a variety of industrial applications from machine building to sensor interfaces
Wide ambient temperature range ensures functionality in diverse operational conditions
Related links
- Phoenix Contact Cat5 Ethernet Cable Red M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Ethernet Cable Red M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45, Copper Braid PVC
- Phoenix Contact Cat5 Cable Green M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Ethernet Cable Red M12 Male to RJ45, Copper Braid PVC
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45 Male, Shielded PVC
