Phoenix Contact Cat5 Cable, 2 m, Green M12 Male to M12 Male, Shielded PUR
- RS Stock No.:
- 270-308
- Mfr. Part No.:
- 1416746
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€63.10
(exc. VAT)
€77.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.10 |
*price indicative
- RS Stock No.:
- 270-308
- Mfr. Part No.:
- 1416746
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | UL Approval ID: FILE E 335024, EAC-RoHS Approval ID: RU D-DE.HB35.B.00387 | |
| Series | NBC | |
| Voltage | 48V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat5 Cable | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals UL Approval ID: FILE E 335024, EAC-RoHS Approval ID: RU D-DE.HB35.B.00387 | ||
Series NBC | ||
Voltage 48V ac, 60V ac | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network cable is engineered for seamless data transmission, tailored specifically for PROFINET and EtherCAT applications. Designed as a preassembled solution, it provides a robust, reliable connection, ensuring adherence to international standards for cabling technology. With its advanced shielding technology, the cable safeguards data integrity in high-interference environments.
Compact design allows for versatile installation options in tight spaces
Meets stringent international standards ensuring compliance with industry regulations
Environmentally friendly specifications with resistance to oil UV and flame for added durability
Related links
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to Straight Plug M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12 Plug Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Blue M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Green M12 Male to M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Green M12 Male to Straight Plug M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Green M12 Male to RJ45 Male, Shielded Polyurethane
