Phoenix Contact Cat5 Ethernet Cable, 5 m, Green M12 Male to M12 Male, Shielded PUR

Subtotal (1 unit)*

€95.11

(exc. VAT)

€116.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.11

*price indicative

RS Stock No.:
281-544
Mfr. Part No.:
1038749
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

M12

Connector Gender A

Male

Connector Type B

M12

Connector Gender B

Male

Jacket Colour

Green

Jacket Material

PUR

Standards/Approvals

cULus

Voltage

48V

Series

NBC

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is meticulously designed for the PROFINET and EtherCAT applications, ensuring reliable and efficient data transmission. Engineered from durable materials, it boasts a robust construction that is both halogen-free and flame-resistant, making it suitable for a variety of demanding environments. With advanced shielding technology and a secure M12 plug connection, this cable guarantees superior protection against interference, ensuring consistent signal integrity. Its versatility is highlighted through compatibility with multiple cable types and lengths, providing flexibility for diverse installation requirements.

Flexible installation options cater to various system configurations

Compliant with international safety and performance regulations

Suitable for both stationary and dynamic applications enhancing usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy