Phoenix Contact Cat5 Cable, 400 mm, Blue M12 Male to RJ45 Male, SF/UTP PUR
- RS Stock No.:
- 282-021
- Mfr. Part No.:
- 1417934
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€50.06
(exc. VAT)
€61.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.06 |
*price indicative
- RS Stock No.:
- 282-021
- Mfr. Part No.:
- 1417934
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat5 Cable | |
| Cable Length | 400mm | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Series | NBC | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat5 Cable | ||
Cable Length 400mm | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Series NBC | ||
Voltage 72V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network cable is expertly designed to meet the demands of industrial and office environments, offering a secure and efficient connectivity solution. With robust specifications tailored for Ethernet applications, it provides exceptional performance and reliability.
IP65/IP67 rated connectors ensure optimal performance in harsh environments
Flexible yet robust accommodating demanding operational requirements
Environmentally friendly conforming to EU RoHS and REACH regulations
Related links
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to RJ45, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Cable SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue RJ45 Male to RJ45, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue RJ45 Male to RJ45 Male, SF/UTP Polyurethane
