MolexFlamar Cat7, Green, Al/PET Shielded, Unterminated Polyurethane Sheath
- RS Stock No.:
- 283-475
- Mfr. Part No.:
- 1582608518
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 2000 Metre(s)
€4,646.35
(exc. VAT)
€5,715.01
(inc. VAT)
- RS Stock No.:
- 283-475
- Mfr. Part No.:
- 1582608518
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Flamar | |
| LAN Category | Cat7 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Al/PET | |
| Shielded/Unshielded | Shielded | |
| Sheath Colour | Green | |
| Outer Sheath Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Flamar | ||
LAN Category Cat7 | ||
Terminated/Unterminated Unterminated | ||
Shield Type Al/PET | ||
Shielded/Unshielded Shielded | ||
Sheath Colour Green | ||
Outer Sheath Material Polyurethane | ||
- COO (Country of Origin):
- IT
The Molex Ethernet Cable is built for reliable, high speed data transmission in industrial environments. Featuring a durable PUR jacket , advanced shielding and Cat 7 compliance, it delivers robust performance and environmental resistance for automation applications.
Green PUR jacket provides flame resistance, oil resistance and is halogen free, meeting UL AWM style 20236 standards
Operate reliably from -40°C to +80°C and -20°C to +70°C
Supports up to 20 million bending cycles and 40 million stroke cycles with ± 90° per meter torsion for 5 million cycles
Meets RoHS and UL certifications for safety and environmental standards
Related links
- MolexFlamar Cat7 Al/PET Shielded, Unterminated Polyurethane Sheath
- LappETHERLINE Green Unterminated Polyurethane Sheath
- HARTING Yellow Unterminated Polyurethane Sheath
- Belden7400PU Black Unterminated to Unterminated Unterminated Polyurethane Sheath
- Belden74004PU Black Unterminated to Unterminated Unterminated Polyurethane Sheath
- Van Damme Black Unterminated Polyurethane Sheath
- KabeltronikMOBIL PUR FLEX Black Unterminated to Unterminated Unterminated Polyurethane Sheath
- Siemens Green Unterminated Polyurethane Sheath

