RS PRO Cat6 Ethernet Cable, 1 m M12 Male to RJ45 Male, Shielded PUR
- RS Stock No.:
- 230-5693
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€27.82
(exc. VAT)
€34.22
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 24 unit(s) shipping from 16 December 2026
- Plus 26 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €27.82 | - |
| 5 - 14 | €26.40 | 5% |
| 15 + | €25.86 | 7% |
*price indicative
- RS Stock No.:
- 230-5693
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Standards/Approvals No | ||
Series RS PRO | ||
Voltage 30V | ||
- COO (Country of Origin):
- IN
RS PRO M12 8 Pin Male Connector Assembly
Brought to you under the trusted RS PRO Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS PRO M12 Connector Cable Assemblies are left un-terminated and partially stripped at one end and are an ideal solution for when secure and reliable data transference is needed.
Features and Benefits
Applications
Actuator sensor cables are used to transmit data, signals and information from one device to another.
Related links
- RS PRO Cat6 Ethernet Cable Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- F Lutze Ltd Cat5e Ethernet Cable Green M12 to Male M12 Male, Shielded Polyurethane
- RS PRO Cat6 Ethernet Cable Green M12 Male to RJ45 Male, Shielded Polybutylene Terephthalate
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45 Male, Shielded Polyurethane
- HARTING Cat5 Cable Green RJ45 Male to RJ45 Male, Shielded Polyurethane
