L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 10 ft, Red, Shielded PVC
- RS Stock No.:
- 297-698
- Mfr. Part No.:
- TRD695DSZ-RED-10
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€54.59
(exc. VAT)
€67.15
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.59 |
*price indicative
- RS Stock No.:
- 297-698
- Mfr. Part No.:
- TRD695DSZ-RED-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 10ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Red | |
| Jacket Material | PVC | |
| Standards/Approvals | TIA-1096, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 10ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Red | ||
Jacket Material PVC | ||
Standards/Approvals TIA-1096, RoHS | ||
- COO (Country of Origin):
- US
The L-Com premium Category 6 double shielded LSZH patch cord designed to enhance your networking experience. Engineered with precision, this robust cable offers exceptional transmission performance and reliability, making it ideal for both commercial and residential applications. Its vibrant red colour not only adds a touch of style to your setup but also ensures easy identification in a sea of cables. With low smoke zero halogen materials, this patch cord delivers safety and environmental friendliness, providing peace of mind while maintaining high quality connectivity.
Double shielded for superior performance and reduced interference
Vibrant coloured housing aids in easy cable identification
Versatile compatibility with a wide range of networking devices
Robust construction ensures long lasting use
Flexible design allows for easy routing in tight spaces
Sustainably produced to meet environmental standards
Related links
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Red, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Red, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Red, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Red, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Yellow, Shielded PVC
