L-Com TRD Cat5e Cable, 7 ft, Grey RJ45 to Male RJ45 Male, Shielded PVC

Subtotal (1 unit)*

€19.75

(exc. VAT)

€24.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.75

*price indicative

RS Stock No.:
297-603
Mfr. Part No.:
TRD855SCR-7
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat5E Cable

LAN Category

Cat5e

Cable Length

7ft

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

EN 60947-5-2, RCM trademark, c UL us (OL), CE mark

Voltage

30V

COO (Country of Origin):
CN
The L-Com Category 5E patch cord is designed for those who require robust connectivity. Designed with versatility and reliability in mind, it serves as the perfect solution for various networking needs. With its superior construction and materials, this product ensures maximum performance for data transmission, making it a crucial addition to your networking arsenal.

Constructed from high quality materials for enhanced durability

Each cord is individually packaged to ensure pristine condition upon arrival

Striking vibrant colour to assist with organisation and identification

Designed to meet stringent compliance standards for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy