L-Com TRD Cat5e Cable, 5 ft, Grey RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 297-565
- Mfr. Part No.:
- TRD855SCR-5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€19.46
(exc. VAT)
€23.94
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.46 |
*price indicative
- RS Stock No.:
- 297-565
- Mfr. Part No.:
- TRD855SCR-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| Cable Length | 5ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RCM Trademark c UL us (OL), to EU EMC, CE mark (see declaration of conformity) | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
Cable Length 5ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RCM Trademark c UL us (OL), to EU EMC, CE mark (see declaration of conformity) | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord stands out with its robust design and outstanding versatility, making it ideal for various networking applications. Engineered to ensure high performance data transmission, this patch cord guarantees reliability and efficiency in connecting devices. With enhanced shielding, it effectively minimises interference, ensuring a clear signal every time. The snagless boot design allows for easy connections in tight spaces without the risk of damage to the connector.
Available in multiple lengths to suit different setup requirements
Provides a flexible solution for both home and commercial networking
Compatible with various devices enhancing connectivity options
Sleek design complements any workspace or environment
Related links
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
