L-Com TRD Cat5e Cable, 3.05 m, Blue RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 286-961
- Mfr. Part No.:
- TRD855SCRBL-10
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€23.48
(exc. VAT)
€28.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.48 |
*price indicative
- RS Stock No.:
- 286-961
- Mfr. Part No.:
- TRD855SCRBL-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| LAN Category | Cat5e | |
| Cable Length | 3.05m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60947-5-2 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
LAN Category Cat5e | ||
Cable Length 3.05m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60947-5-2 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord meticulously designed for high performance data transmission. Ideal for both professional and home networking environments, this patch cord boasts a robust construction that ensures superior connectivity and reliability. With its sleek blue exterior, the cable not only complements your workspace aesthetically but also enhances its functionality. The cord features high quality stranded copper conductors, ensuring efficient signal transfer while minimising interference, making it a perfect solution for connecting your devices with precision.
Designed for high speed data rates to meet modern networking demands
Built with high quality stranded copper for enhanced signal integrity
Provides excellent shielding to reduce electromagnetic interference
Manufactured to comply with the highest industry standards
Robust cables that ensure longevity and reliable performance
Versatile usability for both professional and residential settings
Related links
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
