L-Com TRD Cat5e Cable, 15 ft, Blue RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 287-094
- Mfr. Part No.:
- TRD855SCRBL-15
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€27.18
(exc. VAT)
€33.43
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.18 |
*price indicative
- RS Stock No.:
- 287-094
- Mfr. Part No.:
- TRD855SCRBL-15
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| LAN Category | Cat5e | |
| Cable Length | 15ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RCM Trademark c UL us (OL) | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
LAN Category Cat5e | ||
Cable Length 15ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals RCM Trademark c UL us (OL) | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord is designed to deliver high speed connectivity in a reliable and efficient manner, making it an essential component for both home and office environments. Designed for reliability, the patch cord ensures minimal interference and superior data transmission quality, allowing seamless networking for all your devices. With its robust construction and sleek design, this cable not only meets industry standards but also sets a benchmark for performance.
Robust construction provides durability for everyday use
Easy to install and manage in any environment
Stylish colour options improve aesthetic appeal
Fully compliant with TIA 1096 standards for reliability
Reduction in interference ensures clearer data transmission
Versatile length accommodates various setups and configurations
Related links
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
