L-Com TRD Cat5e Cable, 5 ft, Blue RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 297-722
- Mfr. Part No.:
- TRD855SCRBL-5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€19.94
(exc. VAT)
€24.53
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.94 |
*price indicative
- RS Stock No.:
- 297-722
- Mfr. Part No.:
- TRD855SCRBL-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| Cable Length | 5ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | Cmark (sedecration of ity), c UL us (OL), EN 60947-5-2, EU EMC, RCM trademark | |
| Hazardous Area Certification | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
Cable Length 5ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals Cmark (sedecration of ity), c UL us (OL), EN 60947-5-2, EU EMC, RCM trademark | ||
Hazardous Area Certification No | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord delivers high-quality data transmission performance, making it an ideal choice for networking enthusiasts and professional environments alike. This product ensures reliable connectivity, utilising four twisted pair modular cable technology to minimise interference and maintain signal integrity. Its build quality features a robust PVC cable jacket, ensuring durability in demanding setups.
Allows smooth connections thanks to the snagless boot design
Available in various colours for easy identification
Ensures compatibility with modern networking standards
Delivers a clean and professional looking installation
Stranded copper construction enhances flexibility and ease of use
Related links
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
