L-Com TRD Cat6 Cable RJ45 Female to RJ45 Female, 3 m, Grey, Unshielded PVC
- RS Stock No.:
- 286-985
- Mfr. Part No.:
- TRDC6EXT-3
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€42.08
(exc. VAT)
€51.76
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.08 |
*price indicative
- RS Stock No.:
- 286-985
- Mfr. Part No.:
- TRDC6EXT-3
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat6 Cable | |
| Series | TRD | |
| Cable Length | 3m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Female | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Female | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | TIA-1096, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat6 Cable | ||
Series TRD | ||
Cable Length 3m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Female | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Female | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals TIA-1096, RoHS | ||
- COO (Country of Origin):
- CN
The L-Com cable assembly provides robust design and reliable performance, tailored for modern networking needs. Engineered to meet TIA 1096 standards, it ensures exceptional connectivity with minimal interference. The modular connector adheres to strict specifications, making it an ideal choice for a variety of applications. Its PVC outer jacket not only offers durability but also maintains flexibility, allowing for easy routing in tight spaces.
Modular connector designed for high performance
Constructed with unshielded twisted pairs to minimise crosstalk
Individually packaged for quality assurance and convenience
Meets rigorous testing standards for reliability and safety
Related links
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Green, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Red, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Red, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
