L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 2.13 m, Blue, Unshielded PVC
- RS Stock No.:
- 287-079
- Mfr. Part No.:
- TRD695BL-7
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€26.38
(exc. VAT)
€32.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.38 |
*price indicative
- RS Stock No.:
- 287-079
- Mfr. Part No.:
- TRD695BL-7
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| Cable Length | 2.13m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | TIA-1096, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
Cable Length 2.13m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals TIA-1096, RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Category 6 patch cord is designed to meet the stringent demands of modern data transmission. Crafted for optimal performance, it ensures reliable connectivity for a variety of applications. The advanced construction features twisted pairs that minimise interference, promoting efficient signal transfer. With superior materials that contribute to durability and flexibility, this product stands out in its ability to maintain integrity under varying conditions.
Flexible PVC cable jacket offers durability without sacrificing agility
Snagless boot design facilitates easy connections without wear
Complies with category 6 standards for high speed data transfer
Capable of supporting a wide range of applications across different environments
Robust copper conductors ensure excellent electrical performance
RoHS compliant adhering to environmental regulations
Related links
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Red, Unshielded PVC
