L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 5 m, Blue, Unshielded PVC
- RS Stock No.:
- 287-078
- Mfr. Part No.:
- TRD695BL-5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€29.06
(exc. VAT)
€35.74
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.06 |
*price indicative
- RS Stock No.:
- 287-078
- Mfr. Part No.:
- TRD695BL-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| Cable Length | 5m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | CE2011/65/EU(RoHS DIRECTIVE, TIA-1096) | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
Cable Length 5m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals CE2011/65/EU(RoHS DIRECTIVE, TIA-1096) | ||
The L-Com Category 6 patch cord is designed for high performance networking, ensuring seamless data transmission and reliability. With its exceptional build quality and rugged construction, this cord is ideal for both commercial and residential applications. Whether connecting devices in a home office or setting up a complex network infrastructure, this product delivers robust performance and adheres to stringent standards for connectivity.
Snagless boot prevents damage and preserves connection integrity
Stranded copper conductors provide optimal flexibility
Designed for compatibility with category 6 performance standards
Suitable for both high speed data and video transmission
Ideal for use in high demand environments like offices or data centres
User friendly length options for varied installation scenarios
Related links
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Red, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
