L-Com TRD Cat5e Cable, 30 ft, Blue RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 287-283
- Mfr. Part No.:
- TRD855SCRBL-30
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€39.29
(exc. VAT)
€48.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.29 |
*price indicative
- RS Stock No.:
- 287-283
- Mfr. Part No.:
- TRD855SCRBL-30
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| LAN Category | Cat5e | |
| Cable Length | 30ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE mark (see declaration of conformity), RCM, to EU EMC, c UL us (OL) | |
| Voltage | 65V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
LAN Category Cat5e | ||
Cable Length 30ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE mark (see declaration of conformity), RCM, to EU EMC, c UL us (OL) | ||
Voltage 65V | ||
- COO (Country of Origin):
- CN
The L-Com premium category 5E patch cord is designed to enhance your connectivity experience with robust performance and reliability. Constructed with stranded copper and featuring a durable PVC jacket, it ensures both protection and flexibility for indoor installations. The its advanced materials, including a clear polycarbonate plug housing and phosphor bronze contacts, guarantee effective signal transmission over substantial distances without compromise.
Complies with the latest TIA 1096 standards for optimal performance
Designed with a PVC jacket for flexibility and protection
Incorporates phosphor bronze contacts to ensure reliable connections
Available in a variety of lengths to suit diverse installation requirements
Snagless boot design enhances the protection of the connector
Related links
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
