L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 14 ft, Blue, Unshielded PVC

Subtotal (1 unit)*

€32.75

(exc. VAT)

€40.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.75

*price indicative

RS Stock No.:
287-397
Mfr. Part No.:
TRD695BL-14
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat6 Cable

Cable Length

14ft

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Blue

Standards/Approvals

CE2011/65/EU(RoHS DIRECTIVE, TIA-1096)

COO (Country of Origin):
CN
The L-Com Category 6 patch cord designed to meet the rigorous demands of high speed networking applications. Constructed with a robust polycarbonate plug housing and featuring stranded copper conductors, this cable ensures optimal signal integrity and performance in any environment. Its snagless boot design facilitates seamless connections while preventing damage during installation.

Flexible PVC cable jacket enhances durability and ease of handling

Constructed with stranded copper conductors for superior signal quality

RoHS compliant aligning with modern environmental standards

Ideal for various applications from residential to commercial networking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy