L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 2 m, Blue, Shielded PVC

Subtotal (1 unit)*

€28.15

(exc. VAT)

€34.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.15

*price indicative

RS Stock No.:
287-177
Mfr. Part No.:
TRD695SRA7BL-2
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat6 Cable

Cable Length

2m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Blue

Jacket Material

PVC

Standards/Approvals

RoHS, TIA-1096

COO (Country of Origin):
CN
The L-Com High performance cable assembly is expertly designed for seamless connectivity and reliable data transmission, tailored specifically for the demands of modern networking applications. With robust construction and advanced shielding, this cable ensures minimal signal interference, facilitating optimal performance even in challenging environments. Its flexible yet durable design allows for effortless installation in a variety of settings, making it an ideal choice for both professional installations and personal use.

Flexible design allows for easy installation in tight spaces

Sleek finish for an attractive appearance

Compatible with standard networking environments

Built to meet rigorous quality control standards

Robust construction ensures longevity under heavy use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy