L-Com TRD Cat6 Cable, 20 ft, Blue RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 287-281
- Mfr. Part No.:
- TRD855SCRBL-20
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€32.09
(exc. VAT)
€39.47
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.09 |
*price indicative
- RS Stock No.:
- 287-281
- Mfr. Part No.:
- TRD855SCRBL-20
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 20ft | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60947-5-2 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 20ft | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60947-5-2 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord designed for high performance networking, is a robust solution for connecting various devices within your home or office setup. Built with premium materials and a sleek blue finish, this cable combines flexibility with durability, ensuring reliable data transmission. The innovative snagless boot design minimises snagging during installation, enhancing longevity. With a nominal impedance of 100Ω, it provides exceptional signal integrity over extended distances, making it ideal for data intensive applications.
Constructed from stranded copper for flexibility
Provides a reliable connection for various networking needs
Durable PVC jacket withstands wear and tear
Supports a wide range of devices including routers and switches
Related links
- L-Com TRD Cat6 Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Red, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded Low Smoke Zero Halogen
