L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 10 ft, Grey, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 297-482
- Mfr. Part No.:
- TRD695SZ-10
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€53.33
(exc. VAT)
€65.60
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.33 |
*price indicative
- RS Stock No.:
- 297-482
- Mfr. Part No.:
- TRD695SZ-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat6 Cable | |
| Series | TRD | |
| LAN Category | Cat6 | |
| Cable Length | 10ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Standards/Approvals | CE2011/65/EU(RoHS ), Plug s TIA-1096 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat6 Cable | ||
Series TRD | ||
LAN Category Cat6 | ||
Cable Length 10ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Standards/Approvals CE2011/65/EU(RoHS ), Plug s TIA-1096 | ||
- COO (Country of Origin):
- CN
The L-Com shielded Cat 6 cable is a high performance RJ45 cable specifically designed to meet the demands of modern networking environments. This cable features robust aluminium/polyester shielding that ensures minimal interference, allowing for reliable data transmission. Crafted with low smoke zero halogen materials, it prioritises safety without compromising on quality, making it ideal for use in residential, commercial, or industrial applications.
Designed for high speed data transmission consistent with category 6 standards
Ideal for a variety of networking applications from home to enterprise
Tested for continuity to guarantee performance and reliability
Related links
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Red, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable Blue RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded Low Smoke Zero Halogen
