L-Com TRD Cat6 Cable, 25 ft, Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen

Subtotal (1 unit)*

€110.23

(exc. VAT)

€135.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€110.23

*price indicative

RS Stock No.:
297-701
Mfr. Part No.:
TRD855SIGBLK-25
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat5E Cable

Series

TRD

Cable Length

25ft

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Black

Hazardous Area Certification

No

Standards/Approvals

EN 60947-5-2

Voltage

140V

COO (Country of Origin):
CN
The L-Com Category 5e patch cord is a high quality, low smoke zero halogen category 5e patch cord designed to meet the demands of modern networking. A robust construction ensures reliable data transmission while maintaining flexibility for easy installation in various environments. This patch cord features a shielded design, providing exceptional protection against electromagnetic interference, making it ideal for sensitive applications.

Snagless boot design enhances durability and ease of use

Constructed with 24 AWG solid bare copper conductors for optimal performance

Lightweight yet sturdy design that facilitates hassle free installation

Suitable for a variety of applications including both home and professional settings

Complies with TIA/EIA 568B standards for reliable data transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy