L-Com TRD Cat5e Cable, 1 ft, Black RJ45 to Male RJ45 Male, Unshielded PVC
- RS Stock No.:
- 297-290
- Mfr. Part No.:
- TRD815RA8BLK-1
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€23.27
(exc. VAT)
€28.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.27 |
*price indicative
- RS Stock No.:
- 297-290
- Mfr. Part No.:
- TRD815RA8BLK-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 1ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE IEC/EN 60947-5 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 1ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE IEC/EN 60947-5 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com high quality product from infinite electronics is designed to meet the rigorous standards of the telecommunications industry. Designed for reliability, this cable features four unshielded twisted pairs that offer unparalleled performance for data transmission. Its PVC jacket ensures durability while maintaining flexibility, making it ideal for various applications. Lengths range from 1.0 to 30.0 feet, accommodating different installation requirements.
Equipped with gold plated contacts for enhanced signal integrity
Available in a versatile black colour blending seamlessly with any environment
Designed for easy installation with a ready to use configuration
Moulded boot that provides strain relief and protects connections
Individually packaged which ensuring each unit meets stringent quality control
Related links
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable White RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
