L-Com TRD Cat5e Cable, 5 ft, Grey RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 287-107
- Mfr. Part No.:
- TRDU45SCR-5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€13.13
(exc. VAT)
€16.15
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.13 |
*price indicative
- RS Stock No.:
- 287-107
- Mfr. Part No.:
- TRDU45SCR-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| LAN Category | Cat5e | |
| Cable Length | 5ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN VD0660-208 EN IEC 60947-5-2 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
LAN Category Cat5e | ||
Cable Length 5ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN VD0660-208 EN IEC 60947-5-2 | ||
- COO (Country of Origin):
- CN
The L-Com shielded RJ12 patch cord is designed to meet the demands of modern connectivity while ensuring robust performance. Designed for reliability, this cable assembly combines the durability of polycarbonate housing with gold plated contacts for superior signal transmission. The two twisted pair modular cable offers flexibility, making it ideal for various applications in communication systems.
Compact size facilitates easy installation in tight spaces
Individually packaged to preserve product integrity
Manufactured using high quality materials for long lasting performance
Regulatory compliance offers assurance of safety and standards
Related links
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
