L-Com TRD Cat5e Cable, 5 ft, Yellow RJ45 to Male RJ45 Male, Unshielded PVC
- RS Stock No.:
- 297-442
- Mfr. Part No.:
- TRD815Y-5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€14.86
(exc. VAT)
€18.28
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.86 |
*price indicative
- RS Stock No.:
- 297-442
- Mfr. Part No.:
- TRD815Y-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| LAN Category | Cat5e | |
| Cable Length | 5ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Standards/Approvals | EN 60947-5-2, c UL us (OL), RCM trademark, EU, Cmark (sedecration of ity), EU EMC | |
| Hazardous Area Certification | No | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
LAN Category Cat5e | ||
Cable Length 5ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Standards/Approvals EN 60947-5-2, c UL us (OL), RCM trademark, EU, Cmark (sedecration of ity), EU EMC | ||
Hazardous Area Certification No | ||
Voltage 320V | ||
- COO (Country of Origin):
- CN
The L-Com Cat 5e cable assembly exemplifies high quality design tailored for professionals who demand reliability in their networking solutions. Constructed with durable materials, it ensures longevity even in challenging environments. This assembly is designed to meet stringent performance standards, guaranteeing optimal signal integrity for your telecommunications needs.
Supports high speed data transfer for efficient performance
Perfect for both commercial and residential networking applications
Lightweight structure allows for easy installation
Designed to meet relevant telecommunications standards
Optimised to minimise signal loss over longer distances
Compatibility with a wide range of networking equipment
Enhances network reliability with sturdy build quality
Related links
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable White RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
