L-Com TRD Cat5e Cable, 15 ft, Grey RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 297-521
- Mfr. Part No.:
- TRDU45SCR-15
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€19.67
(exc. VAT)
€24.19
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.67 |
*price indicative
- RS Stock No.:
- 297-521
- Mfr. Part No.:
- TRDU45SCR-15
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| LAN Category | Cat5e | |
| Cable Length | 15ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | EN IEC 60947-5-2, DIN VDE 0660-208 | |
| Hazardous Area Certification | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
LAN Category Cat5e | ||
Cable Length 15ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals EN IEC 60947-5-2, DIN VDE 0660-208 | ||
Hazardous Area Certification No | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com shielded RJ12 patch cord is engineered for optimal communication performance and reliability. With state of the art materials, the cable features a polycarbonate plug housing for enhanced durability and a clear finish that not only appeals visually but also meets stringent UL94V 0 flame retardant standards. The robust construction incorporates phosphor bronze contacts, ensuring superior conductivity.
Plug housing is created from polycarbonate to ensure durability
Nickel plated contacts enhance conductivity and resist corrosion
Individually packaged for protection and convenience
Supports a wide operating temperature range for versatile usage
Complies with TIA 1096 standards for reliable performance
Related links
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Red RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
