L-Com TRD Cat5e Cable, 10 ft, Grey RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 297-530
- Mfr. Part No.:
- TRD855XCR-10
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€32.59
(exc. VAT)
€40.09
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.59 |
*price indicative
- RS Stock No.:
- 297-530
- Mfr. Part No.:
- TRD855XCR-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| Cable Length | 10ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60529 | |
| Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
Cable Length 10ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60529 | ||
Voltage 24V | ||
- COO (Country of Origin):
- CN
The L-Com shielded Cat 5E cross over patch cable is designed for superior performance in networking applications. With four twisted pairs of 26AWG stranded bare copper wires, it offers exceptional signal integrity and transmission reliability. This product ensures efficient data transfer with its aluminium/polyester foil shielding, significantly reducing interference. Ideal for both commercial and residential setups, it boasts a robust PVC jacket, providing the durability needed for everyday use.
Designed for efficient data transmission and interference reduction
Constructed with high quality stranded bare copper wires
Compliant with industry standards for seamless integration
Lightweight design facilitates easy handling and installation
Related links
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
