L-Com TRD Cat5e Cable, 5 ft, Grey RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 287-299
- Mfr. Part No.:
- TRD855XCR-5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€25.51
(exc. VAT)
€31.38
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.51 |
*price indicative
- RS Stock No.:
- 287-299
- Mfr. Part No.:
- TRD855XCR-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| Cable Length | 5ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
Cable Length 5ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The L-Com shielded Cat 5E cross over patch cable designed for robust connectivity in demanding applications. Expertly crafted using top grade materials, this cable features four twisted pairs of CAT5E cables that ensure reliable data transmission and reduced interference. The assembly includes a snagless boot to provide strain relief, preventing damage during installation and ensuring longevity. This cable is ideal for networking environments, where efficient data transfer and durability are paramount.
Durable PVC jacket ensures resilience against wear and tear
Supports fast network speeds making it ideal for high demand applications
Equipped with a nickel plated shield for enhanced signal quality
Four twisted pairs provide superior performance for reliable connections
Meets stringent safety and performance standards for quality assurance
Compact design allows for easy routing and organisation within systems
Related links
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
