L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 610 mm, Red, Shielded PVC
- RS Stock No.:
- 297-956
- Mfr. Part No.:
- TRD695SRA7RD-2
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€34.49
(exc. VAT)
€42.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.49 |
*price indicative
- RS Stock No.:
- 297-956
- Mfr. Part No.:
- TRD695SRA7RD-2
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat6 Cable | |
| Series | TRD | |
| Cable Length | 610mm | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Red | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat6 Cable | ||
Series TRD | ||
Cable Length 610mm | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Red | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
- COO (Country of Origin):
- MX
The L-Com shielded RJ45 modular plug is optimally designed to meet the demands of high performance networking. With its advanced construction, this product provides reliable connectivity that supports Category 6 standards, ensuring superior data transmission speeds. The plug features gold plated contacts that enhance connection quality while minimising signal loss.
Slip on snagless boot design prevents damage during installation
Provides reliable performance for both residential and commercial uses
Optimally constructed for high performance data transmission
Ensures longevity and durability through quality materials
Compatible with various networking applications
Related links
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Red, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Red, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded PVC
