L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 610 mm, Grey, Shielded Low Smoke Zero Halogen

Subtotal (1 unit)*

€33.77

(exc. VAT)

€41.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.77

*price indicative

RS Stock No.:
287-179
Mfr. Part No.:
TRD695SZ-2
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat6 Cable

Cable Length

610mm

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Standards/Approvals

RoHS, CE2011/65/EU

COO (Country of Origin):
CN
The L-Com RJ45 Cat 6 shielded cable is designed for reliable performance in data transmission, ensuring that your network operates at peak efficiency. Designed with low smoke zero halogen materials, it safeguards against environmental hazards while providing reliable connectivity. The cable's robust construction includes 26 AWG stranded copper paired with aluminium/polyester shielding, which not only enhances signal integrity but also protects against electromagnetic interference.

Delivers exceptional performance for high speed networking needs

Snagless design prevents damage to connectors during installation

Multi pair cabling ensures reliable data transmission with minimal interference

Individually packaged maintaining quality and convenience for installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy