Roline 21.15 Cat5e Patch cable, 2 m, Unscreened, Grey, PVC
- RS Stock No.:
- 324-221
- Distrelec Article No.:
- 301-20-393
- Mfr. Part No.:
- 21.15.0502
- Manufacturer:
- Roline
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.44
(exc. VAT)
€6.69
(inc. VAT)
In Stock
- 171 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.44 |
| 10 - 24 | €5.00 |
| 25 + | €4.52 |
*price indicative
- RS Stock No.:
- 324-221
- Distrelec Article No.:
- 301-20-393
- Mfr. Part No.:
- 21.15.0502
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Series | 21.15 | |
| Product Type | Patch cable | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | ISO/IEC 11801 & EN | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Series 21.15 | ||
Product Type Patch cable | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals ISO/IEC 11801 & EN | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Roline Patch cord Cat.5e UTP is a patch cable designed for networking connections between devices. It features unshielded twisted pair cable with RJ45 connectors on both ends, ensuring durability with moulded kink protection. The flexible cable is suitable for narrow bending, and the high quality plugs have gold plated contacts for improved performance.
Cover material PVC no LSOH
Length indication on the sleeve
2 year guarantee stand for performance promise
Related links
- Roline 21.15 Cat5e Patch cable Unscreened, Grey PVC
- Roline 21.15 Cat5e Patch cable Unscreened, Grey PVC
- Roline 21.15 Cat5e Patch cable 4 Core 500 mm Cable PVC
- Roline 21.15 Cat6 Patch cable Unscreened, Grey PVC
- Roline 21.15 Cat6 Patch cable Unscreened, Grey PVC
- StarTech.com Cat5e Ethernet Cable Unscreened, Grey PVC
- Phoenix Contact NBC Patch cable Unscreened, Grey PVC
- Molex CES PowerCat 5E Cat5e Ethernet Cable Unshielded Unscreened, Grey PVC
