Nedis CCGP85 Cat5e Patch cable, 30 m, Grey PVC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-6829
Distrelec Article No.:
301-24-984
Mfr. Part No.:
CCGP85121GY300
Manufacturer:
Nedis
Find similar products by selecting one or more attributes.
Select all

Brand

Nedis

Series

CCGP85

LAN Category

Cat5e

Product Type

Patch cable

Cable Length

30 m

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Distrelec Product Id

30124984

Shield Type

SF/UTP

Standards/Approvals

No

Terminated/Unterminated

Terminated

COO (Country of Origin):
CN
The Cat 5e SF/UTP Network Cable is designed to connect a PC to a home network. Featuring CAT5e technology supporting 10, 100, and 1000 Mbps Ethernet, flexible strain relief, and durable moulded connectors, this cable ensures reliable connectivity for intensive usage. With an AWG value of 27, gold plating, and a length of 30.0 m, this round cable provides high-quality performance.

CAT5e technology supporting 10, 100, and 1000 Mbps Ethernet

Flexible strain relief to avoid cable fractures

Durable moulded connectors specifically designed for intensive usage

AWG value 27, Diameter 5.5 mm, Plating Gold

Length 30.0 m, Cable design Round

Shielding SF/UTP, Outside material PVC

Conductor material CCA, Brand name Nedis

Colour Grey, Cable type CAT5e

Connection B RJ45 (8P8C) Male, Connection A RJ45 (8P8C) Male

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy