Roline 21.15 Cat5e Patch cable 4 Core, Grey, 500 mm, UTP Unscreened, Cable, PVC
- RS Stock No.:
- 284-2704
- Mfr. Part No.:
- 21.15.0500
- Manufacturer:
- Roline
Subtotal (1 pack of 100 units)*
€99.89
(exc. VAT)
€122.86
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €99.89 | €0.999 |
*price indicative
- RS Stock No.:
- 284-2704
- Mfr. Part No.:
- 21.15.0500
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Series | 21.15 | |
| Product Type | Patch cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Sub Type | Cable | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | EN 50288, ISO/IEC 11801, CMH, c(UL), TYPE CMX(UL), RoHS, ANSI/TIA 568 C.2 | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Series 21.15 | ||
Product Type Patch cable | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Sub Type Cable | ||
Screened/Unscreened Unscreened | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals EN 50288, ISO/IEC 11801, CMH, c(UL), TYPE CMX(UL), RoHS, ANSI/TIA 568 C.2 | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- CN
21150500
The Roline UTP Patch cable for networking connections between devices. Prepared unshielded Twisted Pair cable with RJ 45 connectors on both ends. Durable due to moulded kink protection. High quality plugs with gold plated contacts.
4 pair stranded copper wire
Flexible cable
Suitable for narrow bending
Related links
- Roline 21.15 Cat5e Patch cable Unscreened, Grey PVC
- Roline 21.15 Cat5e Patch cable Unscreened, Grey PVC
- Roline 21.15 Cat5e Patch cable Unscreened, Grey PVC
- Roline 21.15 Cat6 Patch cable Unscreened, Grey PVC
- Roline Cat6 Ethernet Cable 4 Core 1.5 m Component Patch Cord, Low Smoke Zero Halogen
- Roline 21.15 Cat6 Patch cable Unscreened, Grey PVC
- Roline 21.15 Cat6 Patch cable Unscreened, Green PVC
- Roline 21.15 Cat6 Ethernet Cable 500 mm Cat7 Cable PVC
