Roline 21.15 Cat6 Patch cable, 3 m, Screened, White PVC
- RS Stock No.:
- 324-228
- Distrelec Article No.:
- 301-20-507
- Mfr. Part No.:
- 21.15.1356
- Manufacturer:
- Roline
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.02
(exc. VAT)
€19.70
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.02 |
| 10 + | €14.75 |
*price indicative
- RS Stock No.:
- 324-228
- Distrelec Article No.:
- 301-20-507
- Mfr. Part No.:
- 21.15.1356
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Patch cable | |
| Series | 21.15 | |
| Cable Length | 3m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | Cat6 / Css E, EIA/TIA-568B.2-1 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Patch cable | ||
Series 21.15 | ||
Cable Length 3m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals Cat6 / Css E, EIA/TIA-568B.2-1 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Roline Patch cord Cat.6 S/FTP is a patch cable designed for networking connections between devices. It features double shielded twisted pair cable with screened RJ-45 connectors on both ends, ensuring durability with moulded kink protection. The flexible cable is suitable for narrow bending, and the high quality plugs are equipped with gold plated contacts. The contact settings are 1:1, in accordance with the EIA/TIA 568 standard.
Cover material PVC no LSOH
Length indication on the sleeve
2 year guarantee stand for performance promise
Related links
- Roline 21.15 Cat6 Patch cable Screened, White PVC
- Roline 21.15 Cat6 Patch cable Unscreened, Green PVC
- Roline 21.15 Cat6 Patch cable Unscreened, Red PVC
- Roline 21.15 Cat6 Patch cable Screened, Blue PVC
- Roline 21.15 Cat6 Patch cable Unscreened, Grey PVC
- Roline 21.15 Cat6 Patch cable Unscreened, Grey PVC
- Roline 21.15 Cat6 Patch cable 2 m, Unshielded Unshielded PVC
- Roline 21.15 Cat6 Ethernet Cable 5 m Cat7 Cable PVC
