Roline 21.15 Cat6 Patch cable, Black, 2 m, Unshielded Unshielded, PVC
- RS Stock No.:
- 284-2705
- Distrelec Article No.:
- 304-34-845
- Mfr. Part No.:
- 21.15.1545
- Manufacturer:
- Roline
Subtotal (1 pack of 100 units)*
€709.89
(exc. VAT)
€873.16
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €709.89 | €7.099 |
*price indicative
- RS Stock No.:
- 284-2705
- Distrelec Article No.:
- 304-34-845
- Mfr. Part No.:
- 21.15.1545
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Series | 21.15 | |
| Product Type | Patch cable | |
| LAN Category | Cat6 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unshielded | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, EIA/TIA 568B.2 1 | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Series 21.15 | ||
Product Type Patch cable | ||
LAN Category Cat6 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unshielded | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, EIA/TIA 568B.2 1 | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- CN
21151545
The Roline UTP Patch cable for networking connections between devices. Prepared unshielded Twisted Pair cable with RJ 45 connectors on both ends. Durable due to moulded kink protection. High quality plugs with gold plated contacts.
4 pair stranded copper wire
Flexible cable
Suitable for narrow bending
Related links
- Roline 21.15 Cat6 Patch cable Screened, White PVC
- Roline 21.15 Cat6 Patch cable Screened, White PVC
- Roline 21.15 Cat6 Patch cable Screened, Blue PVC
- Roline 21.15 Cat6 Patch cable Unscreened, Green PVC
- Roline 21.15 Cat6 Patch cable Unscreened, Grey PVC
- Roline 21.15 Cat6 Patch cable Unscreened, Grey PVC
- Roline 21.15 Cat6 Patch cable Unscreened, Red PVC
- Roline 21.15 Cat6 Ethernet Cable 2 m Cat7 Cable PVC
