HARTING HARTING T1 Industrial Cable Assembly, 5 m, Unscreened, Cable Assembly, Black, Cross Linked Polyethylene
- RS Stock No.:
- 329-388
- Mfr. Part No.:
- 33280208004050
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save €36.00
View bulk pricing optionsSubtotal (1 unit)*
€44.90
(exc. VAT)
€55.23
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €44.90 | - |
| 10 + | €41.30 | €36.00 |
*price indicative
- RS Stock No.:
- 329-388
- Mfr. Part No.:
- 33280208004050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | HARTING T1 Industrial | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cable Assembly | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | Cross Linked Polyethylene | |
| Jacket Colour | Black | |
| Conductor Type | Round | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC | |
| Fire Behaviour | Flame Retardant | |
| Number of Cores | 2 | |
| Voltage | 60V dc | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series HARTING T1 Industrial | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Sub Type Cable Assembly | ||
Screened/Unscreened Unscreened | ||
Jacket Material Cross Linked Polyethylene | ||
Jacket Colour Black | ||
Conductor Type Round | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC | ||
Fire Behaviour Flame Retardant | ||
Number of Cores 2 | ||
Voltage 60V dc | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting T1 Industrial Series Cable assembly, 5m Length, 4A Current Rating - 33280208004050
This cable assembly is designed for high-performance applications within the automation and industrial sectors. With a length of 5m, this terminated cable assembly features M8male connectors and SPE connectors, making it ideal for connecting devices seamlessly. The unshielded round cable showcases a black XLPE outer sheath, ensuring durability and flexibility for various industrial environments.
Features & Benefits
• M8 connector offers reliable connectivity for industrial use
• Terminated design simplifies installation processes
• Unshielded cable connectors reduce complexity in connections
• 24AWG cable specifications support robust electrical performance
• IP20 rated cables provide adequate protection in dry environments
• Round cable shape enhances flexibility and ease of routing
Applications
• Used with automation equipment for efficient signal transmission
• Suitable for connecting sensors in industrial machinery
• Ideal for linking devices in electrical and mechanical setups
• Effective in control panels and distribution systems
• Convenient for pairing with devices requiring 4A current ratings
What is the significance of the cable's unshielded design?
The unshielded design allows for simpler installation and reduced weight, making it suitable for environments where electromagnetic interference is minimal.
How does the 24AWG specification affect performance?
The 24AWG specification provides a good balance between current-carrying capacity and flexibility, making it effective for routine operations in various applications.
What environments are the IP20 rated cables suitable for?
These cables are suitable for use in dry indoor environments where exposure to moisture or harsh conditions is limited, ensuring reliable performance.
What types of devices can be connected using this assembly?
This assembly can connect a variety of devices, including sensors, switches, and control systems in automation and industrial applications, ensuring efficient signal and power transfer.
Related links
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Black, Cross Linked Polyethylene
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Black, Cross Linked Polyethylene
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Cross Linked Polyethylene
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Cross Linked Polyethylene
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Cross Linked Polyethylene
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Polyurethane
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Polyurethane
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Polyurethane
