Schneider Electric ConneXium - Ethernet Ethernet Cable, 300 m, Screened, Green

Subtotal (1 unit)*

€885.35

(exc. VAT)

€1,088.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€885.35

*price indicative

RS Stock No.:
339-343
Mfr. Part No.:
TCSECE300R2
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

ConneXium - Ethernet

Product Type

Ethernet Cable

Cable Length

300m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Screened/Unscreened

Screened

Jacket Colour

Green

Standards/Approvals

EIA/TIA-568 category CAT 5EN 50173 css D IEC 11801 css D

Conductor Material

Copper

COO (Country of Origin):
CN
The Schneider Electric Modicon Networking Ethernet Copper Cable is an essential connection accessory designed for Ethernet networks. This CAT 5e shielded twisted pair cable ensures reliable data transmission and compliance with industry standards for efficient networking.

Cable length 300 m

4 shielded twisted pairs

ROHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy