Schneider Electric ConneXium - Ethernet Ethernet Cable, 5 m, Screened, Ethernet ConneXium Cable, White

Subtotal (1 unit)*

€63.14

(exc. VAT)

€77.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.14

*price indicative

RS Stock No.:
276-1520
Mfr. Part No.:
490NTW00005
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Ethernet Cable

Series

ConneXium - Ethernet

Cable Length

5m

Terminated/Unterminated

Terminated

Sub Type

Ethernet ConneXium Cable

Screened/Unscreened

Screened

Jacket Colour

White

Standards/Approvals

IEC 11801 class D, EN 50173 class D, EIA 568 category 5, TIA 568 category 5

RoHS Status: Exempt

COO (Country of Origin):
TH
The Schneider Electric Ethernet ConneXium cable is a connecting cable accessory for connection between hub, switch and transceiver.

Sustainable

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy