Schneider Electric ConneXium - Ethernet Series Connecting Cable for Use with PLC

Subtotal (1 unit)*

€99.98

(exc. VAT)

€122.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.98

*price indicative

RS Stock No.:
205-357
Mfr. Part No.:
TCSECE3M3M1S4
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Connecting Cable

Accessory Type

Connecting Cable

Series

ConneXium - Ethernet

For Use With

PLC

Standards/Approvals

EN 50173 Klasse D EIA/TIA-568, Kategorie CAT 5E IEC 11801 Klasse D

COO (Country of Origin):
TH
The Schneider Electric Connecting cable used as connection accessories. It is shielded twisted pair straight cable.

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy