Phoenix Contact NBC Ethernet Cable, 16 m, Screened, Black, PUR
- RS Stock No.:
- 509-766
- Mfr. Part No.:
- 1343467
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€6,141.28
(exc. VAT)
€7,553.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €245.651 | €6,141.28 |
*price indicative
- RS Stock No.:
- 509-766
- Mfr. Part No.:
- 1343467
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 16m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | UL 2556, Section 9.3, Self-Extinguishing, hardly inflammable | |
| Standards/Approvals | cULus, IEC 61076 2 113, cUL ID: E221474, UL ID: E221474 | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Outside Diameter | 8.8mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 16m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour UL 2556, Section 9.3, Self-Extinguishing, hardly inflammable | ||
Standards/Approvals cULus, IEC 61076 2 113, cUL ID: E221474, UL ID: E221474 | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
Outside Diameter 8.8mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Ethernet Hybrid CAT5 cable designed for high-speed data transmission and power delivery. It features halogen-free, shielded design with Advanced Shielding Technology, ensuring reliable performance in demanding environments. The cable is equipped with coded Y plug and rated IP65/IP67 for protection against dust and water ingress.
Plug straight M12
Number of positions 8
cable length 16 m
UL 94 V0 Flammability rating
Related links
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
