Phoenix Contact NBC Ethernet Cable, 25 m, Screened, Black, PUR
- RS Stock No.:
- 484-025
- Mfr. Part No.:
- 1146454
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 484-025
- Mfr. Part No.:
- 1146454
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 25m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60811 404, UL 1581, UL 2556, DIN EN 50565 1, IEC 61076 2 113, UL AWM Style 20233, DIN VDE 0472 part 815 | |
| Fire Behaviour | Halogen Free in accordance with DIN VDE 0472 part 815, Section 9.3, UL 2556, Flammability rating UL 94 V-0 | |
| Outside Diameter | 8.8mm | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 25m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60811 404, UL 1581, UL 2556, DIN EN 50565 1, IEC 61076 2 113, UL AWM Style 20233, DIN VDE 0472 part 815 | ||
Fire Behaviour Halogen Free in accordance with DIN VDE 0472 part 815, Section 9.3, UL 2556, Flammability rating UL 94 V-0 | ||
Outside Diameter 8.8mm | ||
Number of Cores 8 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Hybrid Cable represents the pinnacle of connectivity, designed specifically for demanding industrial applications. Built to seamlessly integrate data and power transmission, it leverages advanced shielding technology to ensure robust performance in challenging environments. With its black PUR halogen-free outer sheath, the cable not only exhibits excellent protection against environmental hazards but also conforms to stringent international safety standards.
IP65 and IP67 rated for outstanding durability in harsh conditions
Comprises an ergonomic design that simplifies installations
Supports Ethernet hybrid CAT5 for high speed data transmission
Manufactured from high quality materials for long lasting reliability
Ensures optimal performance even across extensive distances
Related links
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
