StarTech.com NLBL Cat8 Ethernet Cable, 3 m, Shielded Screened, Blue Low Smoke Zero Halogen

Subtotal (1 unit)*

€42.01

(exc. VAT)

€51.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.01

*price indicative

RS Stock No.:
473-498
Mfr. Part No.:
NLBL-3M-CAT8-PATCH
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Series

NLBL

LAN Category

Cat8

Cable Length

3m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Sub Type

Patch Cord

Screened/Unscreened

Screened

Conductor Type

Solid

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Blue

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEEE 802.3ba 40GBASE T, TIA/EIA T568B

Fire Behaviour

LSZH

Outside Diameter

5.6mm

Conductor Material

Copper

COO (Country of Origin):
CN

StarTech NLBL Series Ethernet Cable, 3M Cable Length, Blue Jacket - NLBL-3M-CAT8-PATCH


This ethernet cable provides a screened Cat8 connection for high-speed network links in professional environments. It is intended for short-range patching where reduced smoke emission during fire events and robust shielding are required, operating within typical indoor temperature ranges.

Features and Benefits:


• Supports 40GBASE-T performance enabling high-throughput transfers
• Screened S/FTP construction reduces electromagnetic interference
• Solid copper conductors deliver consistent signal integrity
• Low smoke zero halogen jacket decreases toxic emissions
• T568B wiring ensures compatibility with common termination standards
• 5.6mm outside diameter balances flexibility and durability

Applications


• Suitable for rack-to-switch connections in data centres
• Ideal for industrial automation network patching
• Used with test equipment for high-frequency signal validation
• Can be used for structured cabling in electrical control rooms
• Used for short-range links in mechanical systems monitoring

What temperature conditions can it tolerate during operation?


It operates reliably between 0°C and 50°C, accommodating typical indoor server rooms and plant floors.

What material ensures conductor performance and longevity?


Conductors are formed from solid copper, chosen for stable transmission and minimal attenuation over short patch runs.

How does the cable address fire-safety concerns in enclosed spaces?


The jacket is manufactured from a low smoke zero halogen compound, which limits smoke density and hazardous halogen emissions when exposed to fire.

What screening arrangement protects against crosstalk and external noise?


The cable uses an overall shield with individually screened pairs to provide enhanced protection against electromagnetic interference.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy