StarTech.com NLBL Cat8 Ethernet Cable, 2 m, Shielded Screened, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 473-497
- Mfr. Part No.:
- NLBL-2M-CAT8-PATCH
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€29.89
(exc. VAT)
€36.76
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.89 |
*price indicative
- RS Stock No.:
- 473-497
- Mfr. Part No.:
- NLBL-2M-CAT8-PATCH
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | NLBL | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat8 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Patch Cord | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEEE 802.3ba 40GBASE T, TIA/EIA T568B, Cat 8.1 | |
| Fire Behaviour | LSZH | |
| Conductor Material | Copper | |
| Outside Diameter | 5.6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series NLBL | ||
Product Type Ethernet Cable | ||
LAN Category Cat8 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Sub Type Patch Cord | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Solid | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEEE 802.3ba 40GBASE T, TIA/EIA T568B, Cat 8.1 | ||
Fire Behaviour LSZH | ||
Conductor Material Copper | ||
Outside Diameter 5.6mm | ||
- COO (Country of Origin):
- CN
StarTech NLBL Series Ethernet Cable, 2m Cable Length, Blue Jacket - NLBL-2M-CAT8-PATCH
This ethernet cable provides a screened high-speed link for networked equipment in industrial and laboratory settings. It is intended for use where reduced-smoke, low-toxicity materials and robust copper conductors are required, connecting devices that demand high bandwidth and shielded transmission within controlled temperature environments.
Features and Benefits:
• Cat8-rated performance supports 40GBASE-T network speeds
• Shielded construction reduces electromagnetic interference
• Solid copper conductors deliver consistent signal integrity
• Low smoke zero halogen jacket minimises toxic emissions
• Compatible with TIA/EIA T568B wiring for standard terminations
• Operates reliably between 0°C and 50°C
• Shielded construction reduces electromagnetic interference
• Solid copper conductors deliver consistent signal integrity
• Low smoke zero halogen jacket minimises toxic emissions
• Compatible with TIA/EIA T568B wiring for standard terminations
• Operates reliably between 0°C and 50°C
Applications
• Suitable for rack-to-rack links in data centres requiring screened cable
• Ideal for automated test benches needing high-speed copper connections
• Used with industrial switches where LSZH materials are mandated
• Can be used for high-density network patching in electronics labs
• Ideal for automated test benches needing high-speed copper connections
• Used with industrial switches where LSZH materials are mandated
• Can be used for high-density network patching in electronics labs
What is the cables external thickness and how does that affect routing?
The cable has an outside diameter of 5.6mm which facilitates routing through standard cable management channels while maintaining sufficient insulation and shielding.
What conductor and screening combination is used for performance?
It uses solid copper conductors combined with an overall shielded design to provide stable transmission and reduced crosstalk for high-frequency signalling.
How does the jacket material influence installation in enclosed spaces?
The low smoke zero halogen jacket minimises toxic and corrosive gases during combustion, making it suitable for confined spaces where material emission control is required.
Which connectorisation standard should be used for consistent pin assignments?
Follow the TIA/EIA T568B wiring scheme to ensure correct pin mapping and interoperability with standard RJ45 terminations.
Related links
- StarTech.com NLBL Cat8 Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat8 Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat8 Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLWH Cat8 Ethernet Cable S/FTP Screened, White Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
