Molex 120069 Ethernet Cable, 10 m, Shielded, Black, TPU
- RS Stock No.:
- 473-800
- Mfr. Part No.:
- 1200698559
- Manufacturer:
- Molex
Subtotal (1 pack of 5 units)*
€171.62
(exc. VAT)
€211.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €171.62 | €34.324 |
*price indicative
- RS Stock No.:
- 473-800
- Mfr. Part No.:
- 1200698559
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120069 | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Black | |
| Jacket Material | TPU | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IP67, UL E152210 | |
| Outside Diameter | 5.7mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120069 | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Shielded | ||
Jacket Colour Black | ||
Jacket Material TPU | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IP67, UL E152210 | ||
Outside Diameter 5.7mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- PL
The Molex Micro-change cordset is designed to meet the rigorous demands of various industrial applications. Combining flexibility and durability, it features a robust construction with a knurled hexnut coupling style to ensure a reliable connection. The cordset utilises high-quality TPU material, delivering consistent performance even in challenging environments. With an impressive length of 10.0m, it provides ample reach for versatile installations. Rated IP67, this component offers superior protection against dust and water ingress, ensuring operational reliability. The inclusion of 4 poles facilitates seamless connectivity, making it an Ideal solution for a range of devices requiring dependable electrical connections in harsh settings.
Durable TPU cable jacket provides excellent resistance against environmental factors
IP67 rating guarantees protection from dust and moisture
Knurled hexnut coupling style assures a secure and stable connection
Exceptional cable length allows for flexible installation options
Designed for operational efficiency within a temperature range of -25° to +85°C
Female pigtail gender configuration accommodates various connectivity needs
Lightweight construction optimises handling and installation
High-quality brass contacts ensure reliable electrical performance
Related links
- Molex 120069 Ethernet Cable Screened Thermoplastic Polyurethane
- Molex 120069 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120069 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Molex 120087 Cable Assembly Black, Thermoplastic Polyurethane
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
