Molex 120069 Cable Assembly, Screened, 10 m, Black Thermoplastic Polyurethane Sheath
- RS Stock No.:
- 474-009
- Distrelec Article No.:
- 304-61-904
- Mfr. Part No.:
- 1200698703
- Manufacturer:
- Molex
Subtotal (1 pack of 4 units)*
€210.16
(exc. VAT)
€258.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €210.16 | €52.54 |
*price indicative
- RS Stock No.:
- 474-009
- Distrelec Article No.:
- 304-61-904
- Mfr. Part No.:
- 1200698703
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120069 | |
| Product Type | Cable Assembly | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 10m | |
| Outside Diameter | 6.9mm | |
| Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL21215 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120069 | ||
Product Type Cable Assembly | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 10m | ||
Outside Diameter 6.9mm | ||
Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL21215 | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) double-ended cordset redefines connectivity in industrial applications. Engineered for reliability, this cordset features an impressive shielded design that combats interference, making it Ideal for a range of environments. With its Durable black TPU WSOR cable, this product promises longevity, sustaining performance in demanding conditions. The combination of male and female connectors in a cleverly designed layout further enhances its versatility, catering to various configurations. This robust solution not only meets rigorous standards of performance but also ensures compliance with essential regulations such as EU RoHS. The cordset's generous length allows for flexible installations while maintaining integrity across the connection. Perfectly tailored for use in circular industrial settings, this product stands as a testament to quality engineering and innovative design.
Robust black TPU jacket enhances durability and flexibility
Flexible configurations provided by both male and female connectors
Shielded design effectively mitigates electromagnetic interference
High-performance rating ensures reliable operation in tough environments
Complies with VITAL industry standards, guaranteeing Trust and safety
Generously long length accommodates diverse installation needs
Designed for seamless integration into existing systems
IP67 rating ensures strong resistance against dust and water ingress
Related links
- Molex 120069 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120069 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Molex 120069 Ethernet Cable Screened Thermoplastic Polyurethane
- Molex 120069 Ethernet Cable Black, Thermoplastic Polyurethane
- Molex 120087 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
