Molex 120069 Ethernet Cable, 10 m, Screened, Black, TPU
- RS Stock No.:
- 473-801
- Mfr. Part No.:
- 1200698612
- Manufacturer:
- Molex
Subtotal (1 pack of 3 units)*
€188.99
(exc. VAT)
€232.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €188.99 | €62.997 |
*price indicative
- RS Stock No.:
- 473-801
- Mfr. Part No.:
- 1200698612
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120069 | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E152210 | |
| Outside Diameter | 6.9mm | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120069 | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E152210 | ||
Outside Diameter 6.9mm | ||
Voltage 30V | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) single-ended cordset is a robust solution designed for seamless connectivity in circular industrial applications. Engineered with precision, this cordset features a knurled hexnut coupling and is equipped with 8 poles, allowing for efficient signal transmission. The shielded 24 AWG black TPU WSOR cable, measuring 10.0 metres, ensures reliable performance even in challenging environments. With an IP67 rating, it offers exceptional protection against dust and water ingress, making it suitable for harsh industrial conditions. Its Compact design and high-quality materials, including brass contacts and a nickel-plated brass coupling nut, guarantee durability and longevity. Perfectly balancing functionality and reliability, this cordset is an essential component for any industrial connectivity needs.
Designed for high-performance applications in challenging environments
Robust construction ensures durability and reliability
IP67 rating provides superior protection against dust and water
Compact and lightweight design simplifies installation and usage
Compatible with a variety of industrial equipment for versatile use
Shielded cable reduces interference for clearer signal transmission
Knurled hexnut enables secure and stable connections
Temperature range support from -25°C to +85°C enhances operational versatility
Related links
- Molex 120069 Ethernet Cable Black, Thermoplastic Polyurethane
- Molex 120069 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120069 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Alpha Wire Xtra-Guard Industrial Ethernet Performance Cable Cat5e Ethernet Cable Screened Thermoplastic
- Pilz 772211 Cable Assembly Screened Thermoplastic Elastomer
- Molex 120108 Ethernet Cable Screened Thermoplastic Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Molex 120087 Cable Assembly Black, Thermoplastic Polyurethane
