Molex 120108 Ethernet Cable, Screened, 1 m, Green Thermoplastic Polyurethane Sheath
- RS Stock No.:
- 474-042
- Mfr. Part No.:
- 1201080521
- Manufacturer:
- Molex
Subtotal (1 pack of 4 units)*
€167.42
(exc. VAT)
€205.93
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €167.42 | €41.855 |
*price indicative
- RS Stock No.:
- 474-042
- Mfr. Part No.:
- 1201080521
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Cable | |
| Series | 120108 | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Green | |
| Screened/Unscreened | Screened | |
| Cable Length | 1m | |
| Outside Diameter | 6.8 mm | |
| Voltage | 30 V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EU RoHS, IEC-62474, REACH SVHC, IPC 1752A Class D, IPC 1752A Class C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Cable | ||
Series 120108 | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Green | ||
Screened/Unscreened Screened | ||
Cable Length 1m | ||
Outside Diameter 6.8 mm | ||
Voltage 30 V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EU RoHS, IEC-62474, REACH SVHC, IPC 1752A Class D, IPC 1752A Class C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The TE Connectivity Micro-change (M12) to standard RJ-45 double-ended cordset is designed for versatile connectivity in various industrial applications. With its robust construction and compliance with industry standards, this cable delivers reliable performance and longevity. The male-to-male configuration ensures easy and secure connections, while the high-quality cable jacket provides protection against environmental factors. Equipped with a 1.0m (3.28') length, it offers flexibility in installation, making it an ideal choice for demanding setups. The cordset is tailored for use in environments requiring IP67 protection, ensuring it withstands moisture and dust exposure. Designed for seamless integration and superior functionality, this cordset stands out in the circular industrial category, combining efficiency with high standards of manufacturing.
IP67 rating provides protection against dust and water ingress
Designed to handle up to 1.5A of current per contact for reliable power delivery
Durable TPU material enhances resistance to wear and tear
Straight orientation allows for a neat and simplified connection
Green shielded jacket helps in mitigating interference and ensures optimal performance
Industry compliance ensures confidence in safety and environmental standards
Low-profile design facilitates use in space-constrained environments
Compatible with a variety of devices, making it versatile for different applications
Related links
- Molex 120108 Ethernet Cable 10 m, Teal Thermoplastic Polyurethane Sheath
- Molex 120108 Teal Thermoplastic Polyurethane Sheath Screened
- Molex 120108 Green Thermoplastic Polyurethane Sheath Unscreened, Shielded
- Molex 120108 Green Thermoplastic Polyurethane Sheath Screened, Shielded
- Molex 120108 Teal Thermoplastic Polyurethane Sheath Screened, Shielded
- Molex 120108 Teal Thermoplastic Elastomer Sheath Unscreened, Unshielded
- Molex M12 Green Screened Thermoplastic Polyurethane Sheath
- Molex RJ45 Green Thermoplastic Polyurethane Sheath
