Molex 120108 Cat5e Ethernet Cable, 1 m, Screened, Green, TPU
- RS Stock No.:
- 478-969
- Distrelec Article No.:
- 304-61-948
- Mfr. Part No.:
- 1201088353
- Manufacturer:
- Molex
Subtotal (1 bag of 6 units)*
€268.33
(exc. VAT)
€330.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €268.33 | €44.722 |
*price indicative
- RS Stock No.:
- 478-969
- Distrelec Article No.:
- 304-61-948
- Mfr. Part No.:
- 1201088353
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Cable | |
| Series | 120108 | |
| LAN Category | Cat5e | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | TPU | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Low-Halogen, IPC 1752A Class C, REACH, RoHS, IPC 1752A Class D, IEC-62474, EU ELV | |
| Number of Cores | 4 | |
| Conductor Material | Phosphor Bronze | |
| Outside Diameter | 6.7mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Cable | ||
Series 120108 | ||
LAN Category Cat5e | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material TPU | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Low-Halogen, IPC 1752A Class C, REACH, RoHS, IPC 1752A Class D, IEC-62474, EU ELV | ||
Number of Cores 4 | ||
Conductor Material Phosphor Bronze | ||
Outside Diameter 6.7mm | ||
- COO (Country of Origin):
- PL
The Molex double-ended RJ-45 cordset is engineered for seamless connectivity in industrial Ethernet applications. Designed for optimal performance, this cordset features a robust 1.0m shielded cable with a green TPU jacket, ensuring durability and reliability in demanding environments. The four poles and male-to-male configuration enable straightforward installation and secure connections, while its compliance with industry standards guarantees a dependable solution for various operational needs. Operating efficiently within a temperature range of -25° to +85°C, this cable meets the rigorous demands of modern connectivity, making it a fitting choice for both new installations and upgrades in industrial settings.
IP20 rating ensures protection from solid objects larger than 12mm
Made with Advanced materials for enhanced durability and performance
Lightweight design promotes easy handling and installation
Ethernet Protocol support enables high-speed data transmission
Greener life-cycle with environmentally compliant materials
Coupling style allows for quick and secure connections
Compatible with standard RJ-45 connectors for broad applicability
Designed specifically for industrial environments, providing reliable service
Related links
- Molex 120108 Cat5e Ethernet Cable Screened Thermoplastic Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Ethernet Cable Screened Thermoplastic Polyurethane
- Molex 120108 Ethernet Cable Screened Thermoplastic Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Unscreened Thermoplastic Elastomer
