Molex 120108 Cat5e Ethernet Cable, 15 m, Screened, Green, TPU
- RS Stock No.:
- 478-817
- Distrelec Article No.:
- 304-61-951
- Mfr. Part No.:
- 1201088460
- Manufacturer:
- Molex
Subtotal (1 pack of 2 units)*
€186.82
(exc. VAT)
€229.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €186.82 | €93.41 |
*price indicative
- RS Stock No.:
- 478-817
- Distrelec Article No.:
- 304-61-951
- Mfr. Part No.:
- 1201088460
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 15m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | TPU | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Cat5e, IEC 61249-2-21, EU RoHS, REACH SVHC | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 15m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material TPU | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Cat5e, IEC 61249-2-21, EU RoHS, REACH SVHC | ||
Outside Diameter 6.5mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset offers a robust and versatile solution for industrial Ethernet applications. This double-ended cordset features a male Micro-Change (M12) connector on one end and a standard male RJ-45 connector on the other, ensuring compatibility across a range of devices. Built with durability in mind, the cordset utilises high-quality TPU material that provides flexibility and resilience in demanding environments. Its 15.0m length delivers ample reach for diverse installation scenarios, making it Ideal for intricate setups. The cordset not only meets performance standards but also adheres to stringent environmental compliance, such as EU RoHS and REACH, promoting a sustainable approach in manufacturing. With this product, you can connect industrial devices while ensuring reliability and safety in your operations.
Designed for easy integration with industrial equipment
Durable construction reduces downtime and maintenance costs
Flexible cable jacket allows for easy routing in tight spaces
Supports high performance Ethernet applications
IP67 rating provides protection against dust and water ingress
Lightweight design facilitates effortless handling during installation
Compliant with multiple industry standards for peace of mind
D Coded keyway ensures correct and secure connections
Related links
- Molex 120108 Cat5e Ethernet Cable Screened Thermoplastic Polyurethane
- Molex 120108 Ethernet Cable Screened Thermoplastic Polyurethane
- Molex 120108 Ethernet Cable Screened Thermoplastic Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Ethernet Cable Screened Green, Thermoplastic Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
