Molex 120108 Ethernet Cable, 500 mm
- RS Stock No.:
- 477-745
- Distrelec Article No.:
- 304-60-850
- Mfr. Part No.:
- 1300488191
- Manufacturer:
- Molex
Subtotal (8 units, on reels of 8)*
€242.87
(exc. VAT)
€298.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €242.87 | €30.359 |
*price indicative
- RS Stock No.:
- 477-745
- Distrelec Article No.:
- 304-60-850
- Mfr. Part No.:
- 1300488191
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| Standards/Approvals | IEC 62474 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
Standards/Approvals IEC 62474 | ||
- COO (Country of Origin):
- PL
The Molex Cable exemplifies reliability and innovation, designed to meet the highest standards in electronic manufacturing. Crafted with precision, it integrates seamlessly into various applications while ensuring optimal performance. The Active status of this product underscores its relevance in today's fast-paced technological landscape, promising long-lasting functionality and compliance with rigorous industry regulations.
Active status guarantees operational readiness
Compliant with multiple industry standards for peace of mind
Designed for ease of integration into complex systems
Supported by comprehensive product compliance documentation
Low-halogen status enhances environmental safety
Compatible with a wide range of applications
Related links
- Molex 120108 Green Polyurethane Sheath Screened, Shielded
- TE Connectivity SFP+ Black
- Molex 120108 Ethernet Cable 1 m, Green Thermoplastic Polyurethane Sheath
- Phoenix Contact M12, 500 mm Ethernet Cable Screened Polyurethane Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Unterminated, Shielded MPPE Sheath
- Phoenix Contact Free Ends 500 mm Ethernet Cable Screened Polyurethane Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
